Datasheets
IDT72821L10PF by: Integrated Device Technology Inc

FIFO, 1KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64

Part Details for IDT72821L10PF by Integrated Device Technology Inc

Overview of IDT72821L10PF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech)

Part Details for IDT72821L10PF

IDT72821L10PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72821L10PF Part Data Attributes:

IDT72821L10PF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72821L10PF Integrated Device Technology Inc FIFO, 1KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-64
Pin Count 64
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 6.5 ns
Clock Frequency-Max (fCLK) 100 MHz
Cycle Time 10 ns
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 14 mm
Memory Density 9216 bit
Memory IC Type OTHER FIFO
Memory Width 9
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 64
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP64,.6SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for IDT72821L10PF

This table gives cross-reference parts and alternative options found for IDT72821L10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72821L10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72821L10PFG TQFP-64, Tray Integrated Device Technology Inc IDT72821L10PF vs 72821L10PFG
IDT72821L10PFSCDS-W FIFO, 1KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs IDT72821L10PFSCDS-W
IDT72821L10PF8 FIFO, 1KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs IDT72821L10PF8
IDT72821L10PF9 FIFO, 1KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs IDT72821L10PF9
IDT72821L10PFG8 FIFO, 1KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs IDT72821L10PFG8
Part Number Description Manufacturer Compare
IDT72821L25TF9 FIFO, 1KX9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs IDT72821L25TF9
72821L15PFG8 FIFO, 2KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs 72821L15PFG8
72V821L10TF8 TQFP-64, Reel Integrated Device Technology Inc IDT72821L10PF vs 72V821L10TF8
72V821L15PFI9 FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs 72V821L15PFI9
CY7C4821-15AC FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Cypress Semiconductor IDT72821L10PF vs CY7C4821-15AC
SN74ACT72235-60PM 1KX9 BI-DIRECTIONAL FIFO, 45ns, PQFP64 Texas Instruments IDT72821L10PF vs SN74ACT72235-60PM
IDT72821L25TF FIFO, 1KX9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs IDT72821L25TF
IDT72V821L10TF FIFO, 1KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, SLIM, TQFP-64 Integrated Device Technology Inc IDT72821L10PF vs IDT72V821L10TF
SN74ACT2235-20PM 1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 64-LQFP 0 to 70 Texas Instruments IDT72821L10PF vs SN74ACT2235-20PM
SN74ACT2235-40PMR 1KX9 BI-DIRECTIONAL FIFO, 35ns, PQFP64, PLASTIC, LQFP-64 Texas Instruments IDT72821L10PF vs SN74ACT2235-40PMR

IDT72821L10PF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72821L10PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72821L10PF by Integrated Device Technology Inc

  • Please alert me when IDT72821L10PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72821L10PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72821L10PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72821L10PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72821L10PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72821L10PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: