Part Details for SN74ACT2235-40PMR by Texas Instruments
Overview of SN74ACT2235-40PMR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT2235-40PMR
SN74ACT2235-40PMR CAD Models
SN74ACT2235-40PMR Part Data Attributes
|
SN74ACT2235-40PMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT2235-40PMR
Texas Instruments
1KX9 BI-DIRECTIONAL FIFO, 35ns, PQFP64, PLASTIC, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | BYPASS-XCVR | |
Cycle Time | 40 ns | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for SN74ACT2235-40PMR
This table gives cross-reference parts and alternative options found for SN74ACT2235-40PMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT2235-40PMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT2235-40PAGR | 1KX9 BI-DIRECTIONAL FIFO, 35ns, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | SN74ACT2235-40PMR vs SN74ACT2235-40PAGR |
SN74ACT2235-40PM | 1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 64-LQFP 0 to 70 | Texas Instruments | SN74ACT2235-40PMR vs SN74ACT2235-40PM |