Memory
IDT72275L15TFGI8
Integrated Device Technology Inc
Description: FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64

Overview of IDT72275L15TFGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72275L15TFGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72275L15TFGI8 by Integrated Device Technology Inc

IDT72275L15TFGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
STQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
589824 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. IDT72275L15TFGI8
    Integrated Device Technology Inc
    FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64
    VS

Alternate Parts for IDT72275L15TFGI8

This table gives cross-reference parts and alternative options found for IDT72275L15TFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72275L15TFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V275L15TFG FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs IDT72V275L15TFG
CY7C4275V-15ASI FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor IDT72275L15TFGI8 vs CY7C4275V-15ASI
72275L15TF TQFP-64, Tray Integrated Device Technology Inc IDT72275L15TFGI8 vs 72275L15TF
72V275L15TFGI 32K x 18 SuperSync FIFO, 3.3V, TQFP160/Tray Renesas Electronics Corporation IDT72275L15TFGI8 vs 72V275L15TFGI
72275L15TFGI FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs 72275L15TFGI
IDT72275L15TF8 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs IDT72275L15TF8
CY7C4275V-15ASC FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor IDT72275L15TFGI8 vs CY7C4275V-15ASC
IDT72V275L15TFI FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs IDT72V275L15TFI
IDT72V275L15TF FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs IDT72V275L15TF
72275L15TFI TQFP-64, Tray Integrated Device Technology Inc IDT72275L15TFGI8 vs 72275L15TFI
Part Number Description Manufacturer Compare
IDT72V275L15PF8 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs IDT72V275L15PF8
CY7C4275V-15ASC FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor IDT72275L15TFGI8 vs CY7C4275V-15ASC
IDT72275L15TFI8 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs IDT72275L15TFI8
72V275L15TFI9 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs 72V275L15TFI9
IDT72275L15TFI9 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs IDT72275L15TFI9
IDT72275L15TFG FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs IDT72275L15TFG
72V275L15PFG 32K x 18 SuperSync FIFO, 3.3V, TQFP90/Tray Renesas Electronics Corporation IDT72275L15TFGI8 vs 72V275L15PFG
72V275L15TFG FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72275L15TFGI8 vs 72V275L15TFG
72V275L15TFGI TQFP-64, Tray Integrated Device Technology Inc IDT72275L15TFGI8 vs 72V275L15TFGI
72V275L15TFI TQFP-64, Tray Integrated Device Technology Inc IDT72275L15TFGI8 vs 72V275L15TFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72275L15TFGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72275L15TFGI8 by Integrated Device Technology Inc

  • Please alert me when IDT72275L15TFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72275L15TFGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72275L15TFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72275L15TFGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72275L15TFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72275L15TFGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: