72V275L15TFGI
Description: 32K x 18 SuperSync FIFO, 3.3V, TQFP160/Tray

Overview of 72V275L15TFGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 72V275L15TFGI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72V275L15TFGI-ND
DigiKey IC FIFO SYNC 64KX18 10NS 64TQFP Min Qty: 80 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 80 $94.1988
$94.1988 Buy Now
DISTI # 72V275L15TFGI
Avnet Americas 32K x 18 SuperSync FIFO, 3.3V - Trays (Alt: 72V275L15TFGI) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 1 Days Container: Tray 0
  • 80 $100.9200
  • 160 $98.8320
  • 320 $96.7440
  • 480 $94.6560
  • 640 $92.5680
  • 800 $90.4800
  • 8,000 $88.3920
$88.3920 / $100.9200 Buy Now
DISTI # 972-72V275L15TFGI
Mouser Electronics FIFO 3.3V 32KX18 SUPERSYNC RoHS: Compliant 0
  • 80 $121.1700
$121.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 36 Weeks Container: Tray 0
Tray
  • 80 $89.2400
$89.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 36 Weeks Container: Tray 0
Tray
  • 80 $90.3900
$90.3900 Buy Now

CAD Models for 72V275L15TFGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72V275L15TFGI by Renesas Electronics Corporation

72V275L15TFGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
64
Manufacturer Package Code
PPG64
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
589824 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. 72V275L15TFGI
    Renesas Electronics Corporation
    32K x 18 SuperSync FIFO, 3.3V, TQFP160/Tray
    VS

Alternate Parts for 72V275L15TFGI

This table gives cross-reference parts and alternative options found for 72V275L15TFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V275L15TFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V275L15TFG FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72V275L15TFG
CY7C4275V-15ASI FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor 72V275L15TFGI vs CY7C4275V-15ASI
72275L15TF TQFP-64, Tray Integrated Device Technology Inc 72V275L15TFGI vs 72275L15TF
72275L15TFGI FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs 72275L15TFGI
IDT72275L15TF8 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72275L15TF8
CY7C4275V-15ASC FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor 72V275L15TFGI vs CY7C4275V-15ASC
IDT72V275L15TFI FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72V275L15TFI
IDT72V275L15TF FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72V275L15TF
72275L15TFI TQFP-64, Tray Integrated Device Technology Inc 72V275L15TFGI vs 72275L15TFI
IDT72V275L15TF9 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72V275L15TF9
Part Number Description Manufacturer Compare
IDT72275L15TFGI8 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72275L15TFGI8
IDT72V275L15PF8 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72V275L15PF8
CY7C4275V-15ASC FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor 72V275L15TFGI vs CY7C4275V-15ASC
IDT72275L15TFI8 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72275L15TFI8
72V275L15TFI9 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs 72V275L15TFI9
IDT72275L15TFI9 FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72275L15TFI9
IDT72275L15TFG FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs IDT72275L15TFG
72V275L15PFG 32K x 18 SuperSync FIFO, 3.3V, TQFP90/Tray Renesas Electronics Corporation 72V275L15TFGI vs 72V275L15PFG
72V275L15TFG FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V275L15TFGI vs 72V275L15TFG
72V275L15TFGI TQFP-64, Tray Integrated Device Technology Inc 72V275L15TFGI vs 72V275L15TFGI

Related Parts for 72V275L15TFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V275L15TFGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V275L15TFGI by Renesas Electronics Corporation

  • Please alert me when 72V275L15TFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72V275L15TFGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V275L15TFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72V275L15TFGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V275L15TFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V275L15TFGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: