Part Details for IDT7217L20CB by Integrated Device Technology Inc
Overview of IDT7217L20CB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7217L20CB
IDT7217L20CB CAD Models
IDT7217L20CB Part Data Attributes:
|
IDT7217L20CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7217L20CB
Integrated Device Technology Inc
Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | TOP BRAZED, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.407 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for IDT7217L20CB
This table gives cross-reference parts and alternative options found for IDT7217L20CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7217L20CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMU18GC45 | Multiplier, 16-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | IDT7217L20CB vs LMU18GC45 |
IDT7217L55J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L20CB vs IDT7217L55J |
HMU17JC-45 | Multiplier, 16-Bit, CMOS, PQCC68 | Rochester Electronics LLC | IDT7217L20CB vs HMU17JC-45 |
CY7C517-55DC | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | IDT7217L20CB vs CY7C517-55DC |
IDT7217L25CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7217L20CB vs IDT7217L25CB |
LMU17DMB55 | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, CAVITY-DOWN, SIDE BRAZED, HERMETIC SEALED, DIP-64 | LOGIC Devices Inc | IDT7217L20CB vs LMU17DMB55 |
IDT7217L65J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L20CB vs IDT7217L65J |
AM29517A38LMB | Multiplier, 16-Bit, Bipolar, CQCC68, CC-68 | AMD | IDT7217L20CB vs AM29517A38LMB |
IDT7217L25J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L20CB vs IDT7217L25J |
IDT7217L45C | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7217L20CB vs IDT7217L45C |