Part Details for LMU18GC45 by LOGIC Devices Inc
Overview of LMU18GC45 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LMU18GC45
LMU18GC45 CAD Models
LMU18GC45 Part Data Attributes:
|
LMU18GC45
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LMU18GC45
LOGIC Devices Inc
Multiplier, 16-Bit, CMOS, CPGA84, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 22.22 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 28.0416 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 28.0416 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for LMU18GC45
This table gives cross-reference parts and alternative options found for LMU18GC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMU18GC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7217L55J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | LMU18GC45 vs IDT7217L55J |
HMU17JC-45 | Multiplier, 16-Bit, CMOS, PQCC68 | Rochester Electronics LLC | LMU18GC45 vs HMU17JC-45 |
CY7C517-55DC | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | LMU18GC45 vs CY7C517-55DC |
IDT7217L25CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | LMU18GC45 vs IDT7217L25CB |
LMU17DMB55 | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, CAVITY-DOWN, SIDE BRAZED, HERMETIC SEALED, DIP-64 | LOGIC Devices Inc | LMU18GC45 vs LMU17DMB55 |
IDT7217L65J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | LMU18GC45 vs IDT7217L65J |
AM29517A38LMB | Multiplier, 16-Bit, Bipolar, CQCC68, CC-68 | AMD | LMU18GC45 vs AM29517A38LMB |
IDT7217L25J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | LMU18GC45 vs IDT7217L25J |
IDT7217L45C | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | LMU18GC45 vs IDT7217L45C |
LMU217JC35 | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LOGIC Devices Inc | LMU18GC45 vs LMU217JC35 |