Part Details for IDT7216L55J by Integrated Device Technology Inc
Overview of IDT7216L55J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7216L55J
IDT7216L55J CAD Models
IDT7216L55J Part Data Attributes
|
IDT7216L55J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7216L55J
Integrated Device Technology Inc
Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 18.18MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 18.18 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for IDT7216L55J
This table gives cross-reference parts and alternative options found for IDT7216L55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7216L55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C516-38GC | Multiplier, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | Cypress Semiconductor | IDT7216L55J vs CY7C516-38GC |
IDT7216L25CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7216L55J vs IDT7216L25CB |
LMU16GC45 | Multiplier, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | LOGIC Devices Inc | IDT7216L55J vs LMU16GC45 |
IDT7216L35J8 | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7216L55J vs IDT7216L35J8 |
HMU16JC-35 | Multiplier, 16-Bit, CMOS, PQCC68 | Rochester Electronics LLC | IDT7216L55J vs HMU16JC-35 |
IDT7216L30JB | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7216L55J vs IDT7216L30JB |
IDT7216L20P | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Integrated Device Technology Inc | IDT7216L55J vs IDT7216L20P |
IDT7216L25C | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7216L55J vs IDT7216L25C |
LMU16DC45 | Multiplier, 16-Bit, CMOS, CDIP64, SIDE BRAZED, HERMETIC SEALED, DIP-64 | LOGIC Devices Inc | IDT7216L55J vs LMU16DC45 |
HMU16GC-35 | 16-BIT, DSP-MULTIPLIER, CPGA68, CERAMIC, PGA-68 | Intersil Corporation | IDT7216L55J vs HMU16GC-35 |