Part Details for HMU16JC-35 by Rochester Electronics LLC
Overview of HMU16JC-35 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMU16JC-35
HMU16JC-35 CAD Models
HMU16JC-35 Part Data Attributes
|
HMU16JC-35
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HMU16JC-35
Rochester Electronics LLC
Multiplier, 16-Bit, CMOS, PQCC68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for HMU16JC-35
This table gives cross-reference parts and alternative options found for HMU16JC-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMU16JC-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7216L35J8 | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | HMU16JC-35 vs IDT7216L35J8 |
IDT7216L35J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | HMU16JC-35 vs IDT7216L35J |