Part Details for IDT7216L45C by Integrated Device Technology Inc
Overview of IDT7216L45C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7216L45C
IDT7216L45C CAD Models
IDT7216L45C Part Data Attributes
|
IDT7216L45C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7216L45C
Integrated Device Technology Inc
Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | TOP BRAZED, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 22.22MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 22.22 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.407 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for IDT7216L45C
This table gives cross-reference parts and alternative options found for IDT7216L45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7216L45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C516-38GC | Multiplier, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | Cypress Semiconductor | IDT7216L45C vs CY7C516-38GC |
IDT7216L25CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7216L45C vs IDT7216L25CB |
LMU16GC45 | Multiplier, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | LOGIC Devices Inc | IDT7216L45C vs LMU16GC45 |
IDT7216L35J8 | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7216L45C vs IDT7216L35J8 |
HMU16JC-35 | Multiplier, 16-Bit, CMOS, PQCC68 | Rochester Electronics LLC | IDT7216L45C vs HMU16JC-35 |
IDT7216L30JB | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7216L45C vs IDT7216L30JB |
IDT7216L20P | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Integrated Device Technology Inc | IDT7216L45C vs IDT7216L20P |
IDT7216L25C | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7216L45C vs IDT7216L25C |
LMU16DC45 | Multiplier, 16-Bit, CMOS, CDIP64, SIDE BRAZED, HERMETIC SEALED, DIP-64 | LOGIC Devices Inc | IDT7216L45C vs LMU16DC45 |
HMU16GC-35 | 16-BIT, DSP-MULTIPLIER, CPGA68, CERAMIC, PGA-68 | Intersil Corporation | IDT7216L45C vs HMU16GC-35 |