Memory
7204L50SOG
Integrated Device Technology Inc
Description: FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28

Overview of 7204L50SOG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 7204L50SOG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7204L50SOG by Integrated Device Technology Inc

7204L50SOG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
,
Pin Count
28
Reach Compliance Code
compliant
Want to compare parts?
  1. 7204L50SOG
    Integrated Device Technology Inc
    FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28
    VS

Alternate Parts for 7204L50SOG

This table gives cross-reference parts and alternative options found for 7204L50SOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L50SOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7204L50SOI FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7204L50SOG vs 7204L50SOI
IDT7204L50SO8 FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7204L50SOG vs IDT7204L50SO8
7204S50SO FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28 Integrated Device Technology Inc 7204L50SOG vs 7204S50SO
IDT7204L50SO FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7204L50SOG vs IDT7204L50SO
IDT7204S50SO FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 Integrated Device Technology Inc 7204L50SOG vs IDT7204S50SO
IDT7204S50SO FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 Rochester Electronics LLC 7204L50SOG vs IDT7204S50SO
IDT7204L50SO8 FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7204L50SOG vs IDT7204L50SO8
IDT7204S50SO8 FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 Integrated Device Technology Inc 7204L50SOG vs IDT7204S50SO8
IDT7204L50SOG8 FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7204L50SOG vs IDT7204L50SOG8
7204L50SO SOIC-28, Tube Integrated Device Technology Inc 7204L50SOG vs 7204L50SO
Part Number Description Manufacturer Compare
IDT7204L50JG8 FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7204L50SOG vs IDT7204L50JG8
IDT72045S50LB FIFO, 8KX18, 50ns, Asynchronous, CQCC52, LCC-52 Integrated Device Technology Inc 7204L50SOG vs IDT72045S50LB
IDT7204S50SO FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 Rochester Electronics LLC 7204L50SOG vs IDT7204S50SO
IDT7204L50TCB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 7204L50SOG vs IDT7204L50TCB
7204L50TD FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7204L50SOG vs 7204L50TD
IDT7204L50PDG FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7204L50SOG vs IDT7204L50PDG
IDT7204L50LB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 7204L50SOG vs IDT7204L50LB
7204L50SO SOIC-28, Tube Integrated Device Technology Inc 7204L50SOG vs 7204L50SO
IDT7204L50DG FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 7204L50SOG vs IDT7204L50DG
IDT7204L50TDG FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 7204L50SOG vs IDT7204L50TDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7204L50SOG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7204L50SOG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7204L50SOG would you like to use for your alert(s)?
  • Please alert me when 7204L50SOG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7204L50SOG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7204L50SOG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7204L50SOG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7204L50SOG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7204L50SOG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: