Part Details for IDT7204S40XEB by Integrated Device Technology Inc
Overview of IDT7204S40XEB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IDT7204S40XEB
IDT7204S40XEB CAD Models
IDT7204S40XEB Part Data Attributes
|
IDT7204S40XEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7204S40XEB
Integrated Device Technology Inc
FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERPACK-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | CERPACK-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Cycle Time | 50 ns | |
JESD-30 Code | R-GDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.288 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.921 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.446 mm |
Alternate Parts for IDT7204S40XEB
This table gives cross-reference parts and alternative options found for IDT7204S40XEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204S40XEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8956805QYX | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | IDT7204S40XEB vs 5962-8956805QYX |
5962-8956805YX | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERPACK-28 | Integrated Device Technology Inc | IDT7204S40XEB vs 5962-8956805YX |
5962-8956805YA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERAMIC, DFP-28 | Integrated Device Technology Inc | IDT7204S40XEB vs 5962-8956805YA |
5962-8956805YB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERAMIC, DFP-28 | Integrated Device Technology Inc | IDT7204S40XEB vs 5962-8956805YB |
5962-8956805VYC | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28 | Matra MHS | IDT7204S40XEB vs 5962-8956805VYC |
5962-8956805QYX | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28 | Temic Semiconductors | IDT7204S40XEB vs 5962-8956805QYX |
5962-8956805VYC | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | IDT7204S40XEB vs 5962-8956805VYC |
5962-8956805QYA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28 | Temic Semiconductors | IDT7204S40XEB vs 5962-8956805QYA |
5962-9071505MYX | FIFO, 4KX9, 40ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | Cypress Semiconductor | IDT7204S40XEB vs 5962-9071505MYX |
CY7C433-40KMB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28 | Cypress Semiconductor | IDT7204S40XEB vs CY7C433-40KMB |