Part Details for IDT7204L15TD by Rochester Electronics LLC
Overview of IDT7204L15TD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IDT7204L15TD
IDT7204L15TD CAD Models
IDT7204L15TD Part Data Attributes
|
IDT7204L15TD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7204L15TD
Rochester Electronics LLC
FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, CERDIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7204L15TD
This table gives cross-reference parts and alternative options found for IDT7204L15TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L15TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7204L15TDG | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TD vs 7204L15TDG |
7204L15TPI | PDIP-28, Tube | Integrated Device Technology Inc | IDT7204L15TD vs 7204L15TPI |
7204L15TPGI | Bi-Directional FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28 | Renesas Electronics Corporation | IDT7204L15TD vs 7204L15TPGI |
IDT7204S15TP | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7204L15TD vs IDT7204S15TP |
7204L15TPGI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TD vs 7204L15TPGI |
IDT7204S15TD | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | IDT7204L15TD vs IDT7204S15TD |
7204L15TP | PDIP-28, Tube | Integrated Device Technology Inc | IDT7204L15TD vs 7204L15TP |
IDT7204L15TP | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TD vs IDT7204L15TP |
IDT7204L15TPI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TD vs IDT7204L15TPI |
IDT7204S15TP | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TD vs IDT7204S15TP |