Part Details for 7204L15TPGI by Renesas Electronics Corporation
Overview of 7204L15TPGI by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7204L15TPGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7204L15TPGI-ND
|
DigiKey | IC FIFO ASYNC 4KX9 15NS 28DIP Min Qty: 28 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$21.5775 | Buy Now |
DISTI #
7204L15TPGI
|
Avnet Americas | FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 28-Pin PDIP Tube - Rail/Tube (Alt: 7204L15TPGI) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$15.8496 / $18.0960 | Buy Now |
DISTI #
972-7204L15TPGI
|
Mouser Electronics | FIFO 8K x 9 AsyncFIFO 5.0V Dual Port RoHS: Compliant | 38 |
|
$19.7000 / $22.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$16.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$16.2100 | Buy Now |
Part Details for 7204L15TPGI
7204L15TPGI CAD Models
7204L15TPGI Part Data Attributes
|
7204L15TPGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7204L15TPGI
Renesas Electronics Corporation
Bi-Directional FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7204L15TPGI
This table gives cross-reference parts and alternative options found for 7204L15TPGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L15TPGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7204L15TDG | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7204L15TPGI vs 7204L15TDG |
7204L15TPI | PDIP-28, Tube | Integrated Device Technology Inc | 7204L15TPGI vs 7204L15TPI |
IDT7204S15TP | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Rochester Electronics LLC | 7204L15TPGI vs IDT7204S15TP |
7204L15TPGI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7204L15TPGI vs 7204L15TPGI |
IDT7204S15TD | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | 7204L15TPGI vs IDT7204S15TD |
7204L15TP | PDIP-28, Tube | Integrated Device Technology Inc | 7204L15TPGI vs 7204L15TP |
IDT7204L15TP | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7204L15TPGI vs IDT7204L15TP |
IDT7204L15TPI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7204L15TPGI vs IDT7204L15TPI |
IDT7204S15TP | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7204L15TPGI vs IDT7204S15TP |
7204L15TD | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7204L15TPGI vs 7204L15TD |