Part Details for IDT7204L12SO8 by Integrated Device Technology Inc
Overview of IDT7204L12SO8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IDT7204L12SO8
IDT7204L12SO8 CAD Models
IDT7204L12SO8 Part Data Attributes
|
IDT7204L12SO8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7204L12SO8
Integrated Device Technology Inc
FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.763 mm |
Alternate Parts for IDT7204L12SO8
This table gives cross-reference parts and alternative options found for IDT7204L12SO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L12SO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204S12SO | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 | Rochester Electronics LLC | IDT7204L12SO8 vs IDT7204S12SO |
IDT7204S12SO8 | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | Integrated Device Technology Inc | IDT7204L12SO8 vs IDT7204S12SO8 |
7204L12SO | SOIC-28, Tube | Integrated Device Technology Inc | IDT7204L12SO8 vs 7204L12SO |
7204L12SOG8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7204L12SO8 vs 7204L12SOG8 |
IDT7204L12SOG8 | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7204L12SO8 vs IDT7204L12SOG8 |
IDT7204L12SO8 | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7204L12SO8 vs IDT7204L12SO8 |
IDT7204S12SO | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 | Integrated Device Technology Inc | IDT7204L12SO8 vs IDT7204S12SO |
7204L12SOG8 | 4K x 9 AsyncFIFO, 5.0V, SOIC0/Reel | Renesas Electronics Corporation | IDT7204L12SO8 vs 7204L12SOG8 |
IDT7204L12SOG | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28 | Renesas Electronics Corporation | IDT7204L12SO8 vs IDT7204L12SOG |
IDT7204L12SOG | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | Integrated Device Technology Inc | IDT7204L12SO8 vs IDT7204L12SOG |