-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 9 AsyncFIFO, 5.0V, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7204L12SOG8 | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-7204L12SOG8CT-ND
|
DigiKey | IC FIFO ASYNC 4KX9 12NS 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
849 In Stock |
|
$18.3781 / $26.3100 | Buy Now |
DISTI #
7204L12SOG8
|
Avnet Americas | 4K x 9 AsyncFIFO, 5.0V - Tape and Reel (Alt: 7204L12SOG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$17.9100 | Buy Now |
DISTI #
972-7204L12SOG8
|
Mouser Electronics | FIFO 4K X 9 ASYNC FIFO RoHS: Compliant | 0 |
|
$17.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$17.8500 | Buy Now |
|
Renesas Electronics America | IC FIFO ASYNC 4KX9 12NS 28SOIC Min Qty: 1 Container: Tape & Reel (TR) | 849 |
|
$18.3781 / $26.3100 | Buy Now |
DISTI #
7204L12SOG8
|
Avnet Silica | 4K x 9 AsyncFIFO, 5.0V (Alt: 7204L12SOG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7204L12SOG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7204L12SOG8
Renesas Electronics Corporation
4K x 9 AsyncFIFO, 5.0V, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Manufacturer Package Code | PEG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 7204L12SOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L12SOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7204L12SOG | SOIC-28, Tube | Integrated Device Technology Inc | 7204L12SOG8 vs 7204L12SOG |
7204S12SO | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | 7204L12SOG8 vs 7204S12SO |
IDT7204L12SO | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | 7204L12SOG8 vs IDT7204L12SO |
IDT7204S12SO | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 | Rochester Electronics LLC | 7204L12SOG8 vs IDT7204S12SO |
7204L12SO8 | SOIC-28, Reel | Integrated Device Technology Inc | 7204L12SOG8 vs 7204L12SO8 |
IDT7204S12SO | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 | Integrated Device Technology Inc | 7204L12SOG8 vs IDT7204S12SO |
7204L12SO | SOIC-28, Tube | Integrated Device Technology Inc | 7204L12SOG8 vs 7204L12SO |
IDT7204L12SO8 | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | 7204L12SOG8 vs IDT7204L12SO8 |
IDT7204L12SO8 | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | 7204L12SOG8 vs IDT7204L12SO8 |
7204L12SOG | 4K x 9 AsyncFIFO, 5.0V, SOIC26/Tube | Renesas Electronics Corporation | 7204L12SOG8 vs 7204L12SOG |