Memory
IDT7203S20TDB
Integrated Device Technology Inc
Description: FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28

Overview of IDT7203S20TDB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT7203S20TDB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7203S20TDB by Integrated Device Technology Inc

IDT7203S20TDB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, THIN, CERDIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
Cycle Time
30 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.012 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT7203S20TDB
    Integrated Device Technology Inc
    FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28
    VS

Alternate Parts for IDT7203S20TDB

This table gives cross-reference parts and alternative options found for IDT7203S20TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203S20TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7203L20D FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC IDT7203S20TDB vs IDT7203L20D
L8C203CME20 FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc IDT7203S20TDB vs L8C203CME20
QS7203-20DB FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, Quality Semiconductor Inc IDT7203S20TDB vs QS7203-20DB
CY7C429-20PI FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor IDT7203S20TDB vs CY7C429-20PI
IDT7203L20TD FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc IDT7203S20TDB vs IDT7203L20TD
IDT7203L20TC FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203S20TDB vs IDT7203L20TC
LH540203D20 FIFO, 2KX9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp IDT7203S20TDB vs LH540203D20
5962-8866906XX FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203S20TDB vs 5962-8866906XX
IDT7203L20P FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203S20TDB vs IDT7203L20P
IDT7203S20P FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203S20TDB vs IDT7203S20P
Part Number Description Manufacturer Compare
CY7C429-20JCT FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IDT7203S20TDB vs CY7C429-20JCT
CY7C429-20JIR FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IDT7203S20TDB vs CY7C429-20JIR
CY7C429-20JCT FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC IDT7203S20TDB vs CY7C429-20JCT
MU9C2903-20PC FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28 Music Semiconductors Inc IDT7203S20TDB vs MU9C2903-20PC
MT52C9022DJ-20TR FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 Micron Technology Inc IDT7203S20TDB vs MT52C9022DJ-20TR
KM75C03AN-20 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Samsung Semiconductor IDT7203S20TDB vs KM75C03AN-20
QS7203-20LRB FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc IDT7203S20TDB vs QS7203-20LRB
LH540203D20 FIFO, 2KX9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp IDT7203S20TDB vs LH540203D20
IDT7203L20TC FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203S20TDB vs IDT7203L20TC
IDT7203L20J8 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7203S20TDB vs IDT7203L20J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7203S20TDB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7203S20TDB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7203S20TDB would you like to use for your alert(s)?
  • Please alert me when IDT7203S20TDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7203S20TDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7203S20TDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7203S20TDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7203S20TDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7203S20TDB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: