MU9C2903-20PC
Music Semiconductors Inc
Description: FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28

Overview of MU9C2903-20PC by Music Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120PC-G Rochester Electronics AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM

CAD Models for MU9C2903-20PC by Music Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MU9C2903-20PC by Music Semiconductors Inc

MU9C2903-20PC
Music Semiconductors Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MUSIC SEMICONDUCTORS INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
Cycle Time
30 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0005 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MU9C2903-20PC
    Music Semiconductors Inc
    FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28
    VS

Alternate Parts for MU9C2903-20PC

This table gives cross-reference parts and alternative options found for MU9C2903-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C2903-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C429-20JCT FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MU9C2903-20PC vs CY7C429-20JCT
CY7C429-20JIR FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MU9C2903-20PC vs CY7C429-20JIR
CY7C429-20JCT FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC MU9C2903-20PC vs CY7C429-20JCT
MT52C9022DJ-20TR FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 Micron Technology Inc MU9C2903-20PC vs MT52C9022DJ-20TR
KM75C03AN-20 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Samsung Semiconductor MU9C2903-20PC vs KM75C03AN-20
QS7203-20LRB FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc MU9C2903-20PC vs QS7203-20LRB
LH540203D20 FIFO, 2KX9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp MU9C2903-20PC vs LH540203D20
IDT7203L20TC FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc MU9C2903-20PC vs IDT7203L20TC
IDT7203L20J8 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MU9C2903-20PC vs IDT7203L20J8
IDT7203L20L8 FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MU9C2903-20PC vs IDT7203L20L8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MU9C2903-20PC by Music Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MU9C2903-20PC by Music Semiconductors Inc

Select Manufacturer
Which Manufacturer of MU9C2903-20PC would you like to use for your alert(s)?
  • Please alert me when MU9C2903-20PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MU9C2903-20PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MU9C2903-20PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MU9C2903-20PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MU9C2903-20PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MU9C2903-20PC by Music Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: