Part Details for IDT7203L50TP by Rochester Electronics LLC
Overview of IDT7203L50TP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7203L50TP
IDT7203L50TP CAD Models
IDT7203L50TP Part Data Attributes
|
IDT7203L50TP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7203L50TP
Rochester Electronics LLC
FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.671 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7203L50TP
This table gives cross-reference parts and alternative options found for IDT7203L50TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L50TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7203S50TD | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | IDT7203L50TP vs IDT7203S50TD |
IDT7203S50TD | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Rochester Electronics LLC | IDT7203L50TP vs IDT7203S50TD |
IDT7203L50TDG | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 | Integrated Device Technology Inc | IDT7203L50TP vs IDT7203L50TDG |
IDT7203L50TPG | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7203L50TP vs IDT7203L50TPG |
7203L50TD | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7203L50TP vs 7203L50TD |
IDT7203S50TP | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7203L50TP vs IDT7203S50TP |
IDT7203L50TD | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | IDT7203L50TP vs IDT7203L50TD |
IDT7203S50TDB | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | IDT7203L50TP vs IDT7203S50TDB |
IDT7203L50TP | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7203L50TP vs IDT7203L50TP |