Memory
IDT7203L50TPG
Integrated Device Technology Inc
Description: FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28

Overview of IDT7203L50TPG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7203L50TPG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7203L50TPG by Integrated Device Technology Inc

IDT7203L50TPG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Cycle Time
65 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Memory Density
18432 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT7203L50TPG
    Integrated Device Technology Inc
    FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28
    VS

Alternate Parts for IDT7203L50TPG

This table gives cross-reference parts and alternative options found for IDT7203L50TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L50TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7203S50TD FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203S50TD
IDT7203S50TD FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Rochester Electronics LLC IDT7203L50TPG vs IDT7203S50TD
IDT7203L50TDG FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203L50TDG
7203L50TD FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203L50TPG vs 7203L50TD
IDT7203S50TP FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 Rochester Electronics LLC IDT7203L50TPG vs IDT7203S50TP
IDT7203L50TD FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203L50TD
IDT7203S50TDB FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203S50TDB
IDT7203L50TP FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203L50TP
Part Number Description Manufacturer Compare
7203L50J8 PLCC-32, Reel Integrated Device Technology Inc IDT7203L50TPG vs 7203L50J8
IDT7203S50TCB FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203S50TCB
IDT7203S50L FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203S50L
IDT7203L50TDB FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203L50TDB
IDT7203S50TDB FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203S50TDB
IDT7203L50TC FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203L50TC
IDT7203S50D FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Rochester Electronics LLC IDT7203L50TPG vs IDT7203S50D
IDT7203S50L8 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203S50L8
7203L50D FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203L50TPG vs 7203L50D
IDT7203S50TD FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc IDT7203L50TPG vs IDT7203S50TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7203L50TPG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7203L50TPG by Integrated Device Technology Inc

  • Please alert me when IDT7203L50TPG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7203L50TPG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7203L50TPG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7203L50TPG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7203L50TPG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7203L50TPG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: