Part Details for IDT7202LA35JG by Renesas Electronics Corporation
Overview of IDT7202LA35JG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202LA35JG
IDT7202LA35JG CAD Models
IDT7202LA35JG Part Data Attributes:
|
IDT7202LA35JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA35JG
Renesas Electronics Corporation
FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT7202LA35JG
This table gives cross-reference parts and alternative options found for IDT7202LA35JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA35JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7202-35JC | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IDT7202LA35JG vs AM7202-35JC |
SN74ACT7202LA35RJ | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT7202LA35JG vs SN74ACT7202LA35RJ |
7202LA35J8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT7202LA35JG vs 7202LA35J8 |
MK45H02K-35 | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | IDT7202LA35JG vs MK45H02K-35 |
SN74ACT7202LA35RJR | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT7202LA35JG vs SN74ACT7202LA35RJR |
MT52C9012EJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | IDT7202LA35JG vs MT52C9012EJ-35 |
MK45H02K35 | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | IDT7202LA35JG vs MK45H02K35 |
MT52C9012EJ-35TR | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | IDT7202LA35JG vs MT52C9012EJ-35TR |
L8C202JC35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, LCC-32 | LOGIC Devices Inc | IDT7202LA35JG vs L8C202JC35 |
MT52C9010EJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | IDT7202LA35JG vs MT52C9010EJ-35 |