Part Details for 7202LA35J8 by Integrated Device Technology Inc
Overview of 7202LA35J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7202LA35J8
7202LA35J8 CAD Models
7202LA35J8 Part Data Attributes:
|
7202LA35J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7202LA35J8
Integrated Device Technology Inc
PLCC-32, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PL32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm |
Alternate Parts for 7202LA35J8
This table gives cross-reference parts and alternative options found for 7202LA35J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA35J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7202-35JC | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | 7202LA35J8 vs AM7202-35JC |
SN74ACT7202LA35RJ | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | 7202LA35J8 vs SN74ACT7202LA35RJ |
IDT7202LA35JG | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32 | Renesas Electronics Corporation | 7202LA35J8 vs IDT7202LA35JG |
MK45H02K-35 | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 7202LA35J8 vs MK45H02K-35 |
SN74ACT7202LA35RJR | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | 7202LA35J8 vs SN74ACT7202LA35RJR |
MT52C9012EJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | 7202LA35J8 vs MT52C9012EJ-35 |
MK45H02K35 | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 7202LA35J8 vs MK45H02K35 |
MT52C9012EJ-35TR | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | 7202LA35J8 vs MT52C9012EJ-35TR |
L8C202JC35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, LCC-32 | LOGIC Devices Inc | 7202LA35J8 vs L8C202JC35 |
MT52C9010EJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | 7202LA35J8 vs MT52C9010EJ-35 |