Part Details for IDT7202LA15SO by Rochester Electronics LLC
Overview of IDT7202LA15SO by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202LA15SO
IDT7202LA15SO CAD Models
IDT7202LA15SO Part Data Attributes
|
IDT7202LA15SO
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA15SO
Rochester Electronics LLC
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.763 mm |
Alternate Parts for IDT7202LA15SO
This table gives cross-reference parts and alternative options found for IDT7202LA15SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA15SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7202-15SO | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, | Quality Semiconductor Inc | IDT7202LA15SO vs QS7202-15SO |
IDT7202LA15SOI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA15SO vs IDT7202LA15SOI |
IDT7202LA15SO | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA15SO vs IDT7202LA15SO |
7202LA15SOI8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7202LA15SO vs 7202LA15SOI8 |
7202LA15SOG8 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | Integrated Device Technology Inc | IDT7202LA15SO vs 7202LA15SOG8 |
QS7202-15SO | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, | Rochester Electronics LLC | IDT7202LA15SO vs QS7202-15SO |
IDT7202LA15SOI8 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7202LA15SO vs IDT7202LA15SOI8 |
IDT7202LA15SO8 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA15SO vs IDT7202LA15SO8 |
7202LA15SOGI | SOIC-28, Tube | Integrated Device Technology Inc | IDT7202LA15SO vs 7202LA15SOGI |
IDT7202LA15SOG8 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | Integrated Device Technology Inc | IDT7202LA15SO vs IDT7202LA15SOG8 |