Part Details for LH5497D-15 by Sharp Corp
Results Overview of LH5497D-15 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH5497D-15 Information
LH5497D-15 by Sharp Corp is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for LH5497D-15
LH5497D-15 CAD Models
LH5497D-15 Part Data Attributes
|
LH5497D-15
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5497D-15
Sharp Corp
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.7 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LH5497D-15
This table gives cross-reference parts and alternative options found for LH5497D-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5497D-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7202LA15TDG | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | LH5497D-15 vs IDT7202LA15TDG |
CY7C425-15PC | Cypress Semiconductor | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | LH5497D-15 vs CY7C425-15PC |
MT52C9012-15 | Micron Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LH5497D-15 vs MT52C9012-15 |
IDT7202LA15TPGI | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | LH5497D-15 vs IDT7202LA15TPGI |
IDT7202LA15TP | Rochester Electronics LLC | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | LH5497D-15 vs IDT7202LA15TP |
IDT7282L15TPI | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | LH5497D-15 vs IDT7282L15TPI |
IDT7202LA15TP | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | LH5497D-15 vs IDT7202LA15TP |
IDT7202LA15TC | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | LH5497D-15 vs IDT7202LA15TC |
7202LA15TPGI | Renesas Electronics Corporation | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28 | LH5497D-15 vs 7202LA15TPGI |