Memory
IDT7202LA12TDG
Integrated Device Technology Inc
Description: FIFO, 1KX9, 12ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28

Overview of IDT7202LA12TDG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7202LA12TDG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7202LA12TDG by Integrated Device Technology Inc

IDT7202LA12TDG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Additional Feature
RETRANSMIT
Cycle Time
20 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e3
Length
37.1475 mm
Memory Density
9216 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT7202LA12TDG
    Integrated Device Technology Inc
    FIFO, 1KX9, 12ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28
    VS

Alternate Parts for IDT7202LA12TDG

This table gives cross-reference parts and alternative options found for IDT7202LA12TDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA12TDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7202LATD FIFO, 1KX9, 12ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LATD
IDT7202LA12TP FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LA12TP
IDT7202LA12TPG FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LA12TPG
7202LA12TPG PDIP-28, Tube Integrated Device Technology Inc IDT7202LA12TDG vs 7202LA12TPG
7202LA12TPG 1K x 9 AsyncFIFO, 5.0V, PDIP14/Tube Renesas Electronics Corporation IDT7202LA12TDG vs 7202LA12TPG
IDT7202LA12TP FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC IDT7202LA12TDG vs IDT7202LA12TP
LH540202D-12 FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp IDT7202LA12TDG vs LH540202D-12
Part Number Description Manufacturer Compare
7202LA12PDG FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation IDT7202LA12TDG vs 7202LA12PDG
IDT7202LA12SOG8 FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LA12SOG8
7202LA12SO8 SOIC-28, Reel Integrated Device Technology Inc IDT7202LA12TDG vs 7202LA12SO8
IDT7202LAP FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LAP
L8C202NC12 FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7202LA12TDG vs L8C202NC12
IDT7202LA12D FIFO, 1KX9, 12ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LA12D
IDT7202LA12TP FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LA12TP
IDT7202LA12TPG FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LA12TPG
IDT7202LA12PDG FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA12TDG vs IDT7202LA12PDG
7202LA12SOG SOIC-28, Tube Integrated Device Technology Inc IDT7202LA12TDG vs 7202LA12SOG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7202LA12TDG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7202LA12TDG by Integrated Device Technology Inc

  • Please alert me when IDT7202LA12TDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7202LA12TDG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7202LA12TDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7202LA12TDG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7202LA12TDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7202LA12TDG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: