IDT7202LA12SO8
Description: FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28

Overview of IDT7202LA12SO8 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7202LA12SO8 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7202LA12SO8 by Rochester Electronics LLC

IDT7202LA12SO8
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOIC-28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Additional Feature
RETRANSMIT
Cycle Time
20 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.3642 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Seated Height-Max
3.048 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.763 mm
Want to compare parts?
  1. IDT7202LA12SO8
    Rochester Electronics LLC
    FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28
    VS

Alternate Parts for IDT7202LA12SO8

This table gives cross-reference parts and alternative options found for IDT7202LA12SO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA12SO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7202LASO FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7202LA12SO8 vs IDT7202LASO
7202LA12SOG8 1K x 9 AsyncFIFO, 5.0V, SOIC0/Reel Renesas Electronics Corporation IDT7202LA12SO8 vs 7202LA12SOG8
7202LA12SO SOIC-28, Tube Integrated Device Technology Inc IDT7202LA12SO8 vs 7202LA12SO
IDT7202LA12SOG FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 Integrated Device Technology Inc IDT7202LA12SO8 vs IDT7202LA12SOG
IDT7202LA12SO8 FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7202LA12SO8 vs IDT7202LA12SO8
7202LA12SOG SOIC-28, Tube Integrated Device Technology Inc IDT7202LA12SO8 vs 7202LA12SOG
7202LA12SO8 SOIC-28, Reel Integrated Device Technology Inc IDT7202LA12SO8 vs 7202LA12SO8
Part Number Description Manufacturer Compare
IDT7202LAD FIFO, 1KX9, 12ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc IDT7202LA12SO8 vs IDT7202LAD
IDT7202LA12PDG FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation IDT7202LA12SO8 vs IDT7202LA12PDG
7202LA12SOG SOIC-28, Tube Integrated Device Technology Inc IDT7202LA12SO8 vs 7202LA12SOG
7202LA12TPG PDIP-28, Tube Integrated Device Technology Inc IDT7202LA12SO8 vs 7202LA12TPG
7202LA12TPG 1K x 9 AsyncFIFO, 5.0V, PDIP14/Tube Renesas Electronics Corporation IDT7202LA12SO8 vs 7202LA12TPG
IDT7202LA12SO8 FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7202LA12SO8 vs IDT7202LA12SO8
IDT7202LA12SOG FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 Integrated Device Technology Inc IDT7202LA12SO8 vs IDT7202LA12SOG
L8C202NC12 FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7202LA12SO8 vs L8C202NC12
QS7202-12JR FIFO, 1KX9, 12ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc IDT7202LA12SO8 vs QS7202-12JR
7202LA12SO SOIC-28, Tube Integrated Device Technology Inc IDT7202LA12SO8 vs 7202LA12SO

Related Parts for IDT7202LA12SO8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7202LA12SO8 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7202LA12SO8 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IDT7202LA12SO8 would you like to use for your alert(s)?
  • Please alert me when IDT7202LA12SO8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7202LA12SO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7202LA12SO8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7202LA12SO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7202LA12SO8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7202LA12SO8 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: