Part Details for IDT7202LA12SOG by Integrated Device Technology Inc
Overview of IDT7202LA12SOG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7202LA12SOG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1024 X 9 CMOS ASYNCHRONOUS FIFO FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28 RoHS: Compliant |
|
|
RFQ |
Part Details for IDT7202LA12SOG
IDT7202LA12SOG CAD Models
IDT7202LA12SOG Part Data Attributes
|
IDT7202LA12SOG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA12SOG
Integrated Device Technology Inc
FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1995-01-01 | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.3642 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.763 mm |
Alternate Parts for IDT7202LA12SOG
This table gives cross-reference parts and alternative options found for IDT7202LA12SOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA12SOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LASO | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA12SOG vs IDT7202LASO |
7202LA12SOG8 | 1K x 9 AsyncFIFO, 5.0V, SOIC0/Reel | Renesas Electronics Corporation | IDT7202LA12SOG vs 7202LA12SOG8 |
7202LA12SO | SOIC-28, Tube | Integrated Device Technology Inc | IDT7202LA12SOG vs 7202LA12SO |
IDT7202LA12SO8 | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA12SOG vs IDT7202LA12SO8 |
7202LA12SOG | SOIC-28, Tube | Integrated Device Technology Inc | IDT7202LA12SOG vs 7202LA12SOG |
7202LA12SO8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7202LA12SOG vs 7202LA12SO8 |