Part Details for IDT7201LA40TDB by Integrated Device Technology Inc
Overview of IDT7201LA40TDB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDT7201LA40TDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for IDT7201LA40TDB
IDT7201LA40TDB CAD Models
IDT7201LA40TDB Part Data Attributes
|
IDT7201LA40TDB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA40TDB
Integrated Device Technology Inc
FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | THIN, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Cycle Time | 50 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0009 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7201LA40TDB
This table gives cross-reference parts and alternative options found for IDT7201LA40TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA40TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8986304YA | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7201LA40TDB vs 5962-8986304YA |
CY7C421-40DI | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7201LA40TDB vs CY7C421-40DI |
5962-8986304YA | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Atmel Corporation | IDT7201LA40TDB vs 5962-8986304YA |
5962-8986304YX | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Matra MHS | IDT7201LA40TDB vs 5962-8986304YX |
5962-8986304YA | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Matra MHS | IDT7201LA40TDB vs 5962-8986304YA |
IDT7201LA40TCB | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA40TDB vs IDT7201LA40TCB |
CY7C421-40DC | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7201LA40TDB vs CY7C421-40DC |
IDT7201LA40DB | FIFO | Hughes Aircraft | IDT7201LA40TDB vs IDT7201LA40DB |
IDT7201SA40TCB | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA40TDB vs IDT7201SA40TCB |
5962-8986304YX | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Teledyne e2v | IDT7201LA40TDB vs 5962-8986304YX |