Part Details for 5962-8986304YA by Atmel Corporation
Overview of 5962-8986304YA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8986304YA
5962-8986304YA CAD Models
5962-8986304YA Part Data Attributes
|
5962-8986304YA
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8986304YA
Atmel Corporation
FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 50 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.0205 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8986304YA
This table gives cross-reference parts and alternative options found for 5962-8986304YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8986304YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7201SA40TCB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | 5962-8986304YA vs IDT7201SA40TCB |
5962-8986304YX | Teledyne e2v | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | 5962-8986304YA vs 5962-8986304YX |
CY7C421-40DC | Cypress Semiconductor | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | 5962-8986304YA vs CY7C421-40DC |
5962-8986304YX | Cypress Semiconductor | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | 5962-8986304YA vs 5962-8986304YX |
5962-8986304YX | Temic Semiconductors | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | 5962-8986304YA vs 5962-8986304YX |
IDT7201LA40TDB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 | 5962-8986304YA vs IDT7201LA40TDB |
CY7C421-40DI | Cypress Semiconductor | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | 5962-8986304YA vs CY7C421-40DI |
5962-8986304YA | Matra MHS | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | 5962-8986304YA vs 5962-8986304YA |
IDT7201LA40DB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 | 5962-8986304YA vs IDT7201LA40DB |
5962-8986304YA | Temic Semiconductors | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | 5962-8986304YA vs 5962-8986304YA |