Part Details for IDT7200L20SOI by Integrated Device Technology Inc
Overview of IDT7200L20SOI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7200L20SOI
IDT7200L20SOI CAD Models
IDT7200L20SOI Part Data Attributes:
|
IDT7200L20SOI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7200L20SOI
Integrated Device Technology Inc
FIFO, 256X9, 20ns, Asynchronous, PDSO28, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.763 mm |
Alternate Parts for IDT7200L20SOI
This table gives cross-reference parts and alternative options found for IDT7200L20SOI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L20SOI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7200L20SOGB | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7200L20SOI vs 7200L20SOGB |
IDT7200L20SO | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7200L20SOI vs IDT7200L20SO |
IDT7200L20SOB | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7200L20SOI vs IDT7200L20SOB |
7200L20SOI | FIFO, 256X9, 20ns, Asynchronous, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7200L20SOI vs 7200L20SOI |
7200L20SOG | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7200L20SOI vs 7200L20SOG |