Part Details for IDT7200L20TC by Integrated Device Technology Inc
Overview of IDT7200L20TC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7200L20TC
IDT7200L20TC CAD Models
IDT7200L20TC Part Data Attributes
|
IDT7200L20TC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7200L20TC
Integrated Device Technology Inc
FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7200L20TC
This table gives cross-reference parts and alternative options found for IDT7200L20TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L20TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C419-20PI | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT7200L20TC vs CY7C419-20PI |
CY7C419-20DMB | FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7200L20TC vs CY7C419-20DMB |
IDT7200S20TCB | FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7200L20TC vs IDT7200S20TCB |
IDT7200L20TD | FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7200L20TC vs IDT7200L20TD |
7200L20TPI | FIFO, 256X9, 20ns, Asynchronous, PDIP28, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L20TC vs 7200L20TPI |
IDT7200L20TPI | FIFO, 256X9, 20ns, Asynchronous, PDIP28, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L20TC vs IDT7200L20TPI |
IDT7200L20TP | FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L20TC vs IDT7200L20TP |
7200L20TDB | CDIP-28, Tube | Integrated Device Technology Inc | IDT7200L20TC vs 7200L20TDB |
7200L20TP | PDIP-28, Tube | Integrated Device Technology Inc | IDT7200L20TC vs 7200L20TP |
IDT7200L20TDB | FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7200L20TC vs IDT7200L20TDB |