Memory
IDT71V416YFS10PHI
Integrated Device Technology Inc
Description: Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of IDT71V416YFS10PHI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for IDT71V416YFS10PHI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V416YFS10PHI by Integrated Device Technology Inc

IDT71V416YFS10PHI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
0.400 INCH, TSOP2-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. IDT71V416YFS10PHI
    Integrated Device Technology Inc
    Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for IDT71V416YFS10PHI

This table gives cross-reference parts and alternative options found for IDT71V416YFS10PHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V416YFS10PHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V416VS10PHG Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs IDT71V416VS10PHG
71V416VS10PHG8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416VS10PHG8
71V416YS10PHG Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416YS10PHG
71V416S10PHGI8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation IDT71V416YFS10PHI vs 71V416S10PHGI8
71V416VS10PHGI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416VS10PHGI
71V416S10PHGI TSOP-44, Tube Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416S10PHGI
IDT71V416S10PHI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs IDT71V416S10PHI
71V416S10PHG 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation IDT71V416YFS10PHI vs 71V416S10PHG
71V416YS10PH8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416YS10PH8
71V416S10PHGI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation IDT71V416YFS10PHI vs 71V416S10PHGI
Part Number Description Manufacturer Compare
IDT71V416VL10PHG8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs IDT71V416VL10PHG8
71V416S10PHGI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation IDT71V416YFS10PHI vs 71V416S10PHGI
71V416YS10PH8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416YS10PH8
71V416VS10PH8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416VS10PH8
71V416YL10PH Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416YL10PH
IDT71V416S10PH Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs IDT71V416S10PH
IDT71V416S10PHI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs IDT71V416S10PHI
71V416S10PH8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416YFS10PHI vs 71V416S10PH8
71V416S10PHG 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation IDT71V416YFS10PHI vs 71V416S10PHG
71V416L10PHGI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation IDT71V416YFS10PHI vs 71V416L10PHGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V416YFS10PHI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V416YFS10PHI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V416YFS10PHI would you like to use for your alert(s)?
  • Please alert me when IDT71V416YFS10PHI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V416YFS10PHI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V416YFS10PHI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V416YFS10PHI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V416YFS10PHI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V416YFS10PHI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: