71V416YS10PHG
Description: Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44

Overview of 71V416YS10PHG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 71V416YS10PHG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 71V416 - 4 Meg (256K X 16-Bit) 3.3V Static RAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 49
  • 1 $3.8500
  • 25 $3.7800
  • 100 $3.6200
  • 500 $3.4700
  • 1,000 $3.2800
$3.2800 / $3.8500 Buy Now

CAD Models for 71V416YS10PHG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V416YS10PHG by Integrated Device Technology Inc

71V416YS10PHG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
0.400 INCH, ROHS COMPLIANT, TSOP2-44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 71V416YS10PHG
    Integrated Device Technology Inc
    Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
    VS

Alternate Parts for 71V416YS10PHG

This table gives cross-reference parts and alternative options found for 71V416YS10PHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416YS10PHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V416VS10PHG Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs IDT71V416VS10PHG
71V416VS10PHG8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs 71V416VS10PHG8
71V416S10PHGI8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation 71V416YS10PHG vs 71V416S10PHGI8
IDT71V416YFS10PHI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs IDT71V416YFS10PHI
71V416VS10PHGI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs 71V416VS10PHGI
71V416S10PHGI TSOP-44, Tube Integrated Device Technology Inc 71V416YS10PHG vs 71V416S10PHGI
IDT71V416S10PHI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs IDT71V416S10PHI
71V416S10PHG 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V416YS10PHG vs 71V416S10PHG
71V416YS10PH8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs 71V416YS10PH8
71V416S10PHGI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V416YS10PHG vs 71V416S10PHGI
Part Number Description Manufacturer Compare
IDT71V416VL10PHG8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs IDT71V416VL10PHG8
71V416S10PHGI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V416YS10PHG vs 71V416S10PHGI
71V416YS10PH8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs 71V416YS10PH8
71V416VS10PH8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs 71V416VS10PH8
71V416YL10PH Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs 71V416YL10PH
IDT71V416S10PH Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs IDT71V416S10PH
IDT71V416S10PHI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs IDT71V416S10PHI
71V416S10PH8 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS10PHG vs 71V416S10PH8
71V416S10PHG 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V416YS10PHG vs 71V416S10PHG
71V416L10PHGI 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V416YS10PHG vs 71V416L10PHGI

Related Parts for 71V416YS10PHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V416YS10PHG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V416YS10PHG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V416YS10PHG would you like to use for your alert(s)?
  • Please alert me when 71V416YS10PHG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V416YS10PHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V416YS10PHG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V416YS10PHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V416YS10PHG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V416YS10PHG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: