Datasheets
IDT71V416L12PHGI by: Integrated Device Technology Inc

Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Part Details for IDT71V416L12PHGI by Integrated Device Technology Inc

Overview of IDT71V416L12PHGI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Part Details for IDT71V416L12PHGI

IDT71V416L12PHGI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71V416L12PHGI Part Data Attributes

IDT71V416L12PHGI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71V416L12PHGI Integrated Device Technology Inc Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSOP2
Package Description TSOP2, TSOP44,.46,32
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44
JESD-609 Code e3
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Alternate Parts for IDT71V416L12PHGI

This table gives cross-reference parts and alternative options found for IDT71V416L12PHGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V416L12PHGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71V416L12PHI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs 71V416L12PHI
IDT71V416YL12PHG3 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 Integrated Device Technology Inc IDT71V416L12PHGI vs IDT71V416YL12PHG3
IDT71V416YL12PHI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs IDT71V416YL12PHI
71V416YL12PHG3 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 Integrated Device Technology Inc IDT71V416L12PHGI vs 71V416YL12PHG3
71V416L12PHGI8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation IDT71V416L12PHGI vs 71V416L12PHGI8
IDT71V416VL12PHGI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs IDT71V416VL12PHGI
IDT71V416L12PHI8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs IDT71V416L12PHI8
IDT71V416L12PHI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs IDT71V416L12PHI
71V416L12PHGI TSOP-44, Tube Integrated Device Technology Inc IDT71V416L12PHGI vs 71V416L12PHGI
71V416VL12PHGI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs 71V416VL12PHGI
Part Number Description Manufacturer Compare
71V416L12PH8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs 71V416L12PH8
IDT71V416VL12Y8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71V416L12PHGI vs IDT71V416VL12Y8
71V416L12YG8 SOJ-44, Reel Integrated Device Technology Inc IDT71V416L12PHGI vs 71V416L12YG8
IDT71V416S12YI8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71V416L12PHGI vs IDT71V416S12YI8
IDT71V416L12PHI8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs IDT71V416L12PHI8
IS64LV25616AL-12TA2 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc IDT71V416L12PHGI vs IS64LV25616AL-12TA2
71V416YL12PHG2 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHGI vs 71V416YL12PHG2
71V416L12PHG TSOP-44, Tube Integrated Device Technology Inc IDT71V416L12PHGI vs 71V416L12PHG
CY7C1041CV33-12VCT Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor IDT71V416L12PHGI vs CY7C1041CV33-12VCT
CY7C1041CV33-12ZI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IDT71V416L12PHGI vs CY7C1041CV33-12ZI

IDT71V416L12PHGI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V416L12PHGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V416L12PHGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V416L12PHGI would you like to use for your alert(s)?
  • Please alert me when IDT71V416L12PHGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V416L12PHGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V416L12PHGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V416L12PHGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V416L12PHGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V416L12PHGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: