Part Details for IDT71V35761S200BGG8 by Integrated Device Technology Inc
Overview of IDT71V35761S200BGG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71V35761S200BGG8
IDT71V35761S200BGG8 CAD Models
IDT71V35761S200BGG8 Part Data Attributes
|
IDT71V35761S200BGG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V35761S200BGG8
Integrated Device Technology Inc
Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, GREEN, BGA-119
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IDT71V35761S200BGG8
This table gives cross-reference parts and alternative options found for IDT71V35761S200BGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V35761S200BGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V35761S200BGI8 | PBGA-119, Reel | Integrated Device Technology Inc | IDT71V35761S200BGG8 vs 71V35761S200BGI8 |
MT58L128V36P1B-5 | Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | IDT71V35761S200BGG8 vs MT58L128V36P1B-5 |
IS61LPS12836A-200B2 | 128KX36 CACHE SRAM, 3.1ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 | ABLIC Inc. | IDT71V35761S200BGG8 vs IS61LPS12836A-200B2 |
IDT71V35761YS200BG | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IDT71V35761S200BGG8 vs IDT71V35761YS200BG |
71V35761S200BGI | PBGA-119, Tray | Integrated Device Technology Inc | IDT71V35761S200BGG8 vs 71V35761S200BGI |
IS61LPS12836A-200B2LI | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IDT71V35761S200BGG8 vs IS61LPS12836A-200B2LI |
71V35761S200BGGI | PBGA-119, Tray | Integrated Device Technology Inc | IDT71V35761S200BGG8 vs 71V35761S200BGGI |
MT58L128V36P1B-5 | Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | IDT71V35761S200BGG8 vs MT58L128V36P1B-5 |
MT58L128V36PB-5 | Standard SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | IDT71V35761S200BGG8 vs MT58L128V36PB-5 |
IS61LPS12836A-200B2LI | 128KX36 CACHE SRAM, 3.1ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 | ABLIC Inc. | IDT71V35761S200BGG8 vs IS61LPS12836A-200B2LI |