Part Details for 71V35761S200BGGI by Integrated Device Technology Inc
Overview of 71V35761S200BGGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V35761S200BGGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761S200BGGI8 | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for 71V35761S200BGGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71V35761 - 128K X 36 3.3V Synchronous SRAM 3.3V I/O, Pipelined Output Burst Counter, Single Cycle Deselect ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$2.9500 / $3.4700 | Buy Now |
Part Details for 71V35761S200BGGI
71V35761S200BGGI CAD Models
71V35761S200BGGI Part Data Attributes
|
71V35761S200BGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V35761S200BGGI
Integrated Device Technology Inc
PBGA-119, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | BGA-119 | |
Pin Count | 119 | |
Manufacturer Package Code | BGG119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for 71V35761S200BGGI
This table gives cross-reference parts and alternative options found for 71V35761S200BGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V35761S200BGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LPS12836A-200B2 | ABLIC Inc. | Check for Price | 128KX36 CACHE SRAM, 3.1ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 | 71V35761S200BGGI vs IS61LPS12836A-200B2 |
71V35761S200BGI | Integrated Device Technology Inc | Check for Price | PBGA-119, Tray | 71V35761S200BGGI vs 71V35761S200BGI |
MT58L128V36P1B-5 | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | 71V35761S200BGGI vs MT58L128V36P1B-5 |
IDT71V35761S200BGG8 | Integrated Device Technology Inc | Check for Price | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, GREEN, BGA-119 | 71V35761S200BGGI vs IDT71V35761S200BGG8 |
71V35761S200BGGI8 | Integrated Device Technology Inc | Check for Price | PBGA-119, Reel | 71V35761S200BGGI vs 71V35761S200BGGI8 |
MT58L128V36P1B-5 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | 71V35761S200BGGI vs MT58L128V36P1B-5 |