Memory
IDT71V35761S200BGG
Integrated Device Technology Inc
Description: Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, GREEN, BGA-119

Overview of IDT71V35761S200BGG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71V35761S200BGG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V35761S200BGG by Integrated Device Technology Inc

IDT71V35761S200BGG
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.1 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. IDT71V35761S200BGG
    Integrated Device Technology Inc
    Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, GREEN, BGA-119
    VS

Alternate Parts for IDT71V35761S200BGG

This table gives cross-reference parts and alternative options found for IDT71V35761S200BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V35761S200BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V35761S200BGI8 PBGA-119, Reel Integrated Device Technology Inc IDT71V35761S200BGG vs 71V35761S200BGI8
MT58L128V36P1B-5 Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Cypress Semiconductor IDT71V35761S200BGG vs MT58L128V36P1B-5
IS61LPS12836A-200B2 128KX36 CACHE SRAM, 3.1ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 ABLIC Inc. IDT71V35761S200BGG vs IS61LPS12836A-200B2
IDT71V35761YS200BG Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 Integrated Device Technology Inc IDT71V35761S200BGG vs IDT71V35761YS200BG
71V35761S200BGI PBGA-119, Tray Integrated Device Technology Inc IDT71V35761S200BGG vs 71V35761S200BGI
IS61LPS12836A-200B2LI Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-119 Integrated Silicon Solution Inc IDT71V35761S200BGG vs IS61LPS12836A-200B2LI
71V35761S200BGGI PBGA-119, Tray Integrated Device Technology Inc IDT71V35761S200BGG vs 71V35761S200BGGI
MT58L128V36P1B-5 Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc IDT71V35761S200BGG vs MT58L128V36P1B-5
MT58L128V36PB-5 Standard SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Micron Technology Inc IDT71V35761S200BGG vs MT58L128V36PB-5
IS61LPS12836A-200B2LI 128KX36 CACHE SRAM, 3.1ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 ABLIC Inc. IDT71V35761S200BGG vs IS61LPS12836A-200B2LI
Part Number Description Manufacturer Compare
71V35761S200BGI PBGA-119, Tray Integrated Device Technology Inc IDT71V35761S200BGG vs 71V35761S200BGI
IDT71V35761S200BGI8 Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, POWER, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V35761S200BGG vs IDT71V35761S200BGI8
MT58L128V36P1B-5 Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Cypress Semiconductor IDT71V35761S200BGG vs MT58L128V36P1B-5
IDT71V35761YS200BG Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 Integrated Device Technology Inc IDT71V35761S200BGG vs IDT71V35761YS200BG
MT58L128V36P1B-5IT Standard SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Micron Technology Inc IDT71V35761S200BGG vs MT58L128V36P1B-5IT
71V35761YS200BG8 Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 Integrated Device Technology Inc IDT71V35761S200BGG vs 71V35761YS200BG8
71V35761S200BGGI PBGA-119, Tray Integrated Device Technology Inc IDT71V35761S200BGG vs 71V35761S200BGGI
71V35761S200BGGI8 PBGA-119, Reel Integrated Device Technology Inc IDT71V35761S200BGG vs 71V35761S200BGGI8
MT58L128V36PB-5 Standard SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Micron Technology Inc IDT71V35761S200BGG vs MT58L128V36PB-5
71V35761YS200BG Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 Integrated Device Technology Inc IDT71V35761S200BGG vs 71V35761YS200BG

Related Parts for IDT71V35761S200BGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V35761S200BGG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V35761S200BGG by Integrated Device Technology Inc

  • Please alert me when IDT71V35761S200BGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71V35761S200BGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V35761S200BGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71V35761S200BGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V35761S200BGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V35761S200BGG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: