Part Details for IDT71V3557S80PF by Integrated Device Technology Inc
Overview of IDT71V3557S80PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V3557S80PF
IDT71V3557S80PF CAD Models
IDT71V3557S80PF Part Data Attributes
|
IDT71V3557S80PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V3557S80PF
Integrated Device Technology Inc
ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 95 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71V3557S80PF
This table gives cross-reference parts and alternative options found for IDT71V3557S80PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3557S80PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3557S80PFG8 | 3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | IDT71V3557S80PF vs 71V3557S80PFG8 |
71V547S80PFG | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM, TQFP72/Tray | Renesas Electronics Corporation | IDT71V3557S80PF vs 71V547S80PFG |
71V3557S80PF | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT71V3557S80PF vs 71V3557S80PF |
71V547S80PFG8 | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM, TQFP0/Reel | Renesas Electronics Corporation | IDT71V3557S80PF vs 71V547S80PFG8 |
71V3557S80PFG | 3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | IDT71V3557S80PF vs 71V3557S80PFG |
71V547S80PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT71V3557S80PF vs 71V547S80PFG8 |
71V3557S80PF8 | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V3557S80PF vs 71V3557S80PF8 |
IDT71V547S80PF8 | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V3557S80PF vs IDT71V547S80PF8 |
IDT71V3557S80PF8 | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V3557S80PF vs IDT71V3557S80PF8 |
IDT71V547S80PFG8 | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V3557S80PF vs IDT71V547S80PFG8 |