Part Details for IDT71V2558XS100BGI by Integrated Device Technology Inc
Overview of IDT71V2558XS100BGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V2558XS100BGI
IDT71V2558XS100BGI CAD Models
IDT71V2558XS100BGI Part Data Attributes
|
IDT71V2558XS100BGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V2558XS100BGI
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028AA, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IDT71V2558XS100BGI
This table gives cross-reference parts and alternative options found for IDT71V2558XS100BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V2558XS100BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1394V18-200BZC | DDR SRAM, 512KX36, 0.38ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | IDT71V2558XS100BGI vs CY7C1394V18-200BZC |
CY7C1317V18-250BZC | DDR SRAM, 2MX8, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | IDT71V2558XS100BGI vs CY7C1317V18-250BZC |
HY67V36400BG-7 | Standard SRAM, 128KX36, CMOS, PBGA119, BGA-119 | SK Hynix Inc | IDT71V2558XS100BGI vs HY67V36400BG-7 |
MCM69L737AZP7.5R | Cache SRAM, 128KX36, 7.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | IDT71V2558XS100BGI vs MCM69L737AZP7.5R |
IS61NLF12832-10B | ZBT SRAM, 128KX32, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IDT71V2558XS100BGI vs IS61NLF12832-10B |
KM736V795T-72T | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IDT71V2558XS100BGI vs KM736V795T-72T |
MCM69F817ZP6.5R | 256KX18 CACHE SRAM, 6.5ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 | Motorola Mobility LLC | IDT71V2558XS100BGI vs MCM69F817ZP6.5R |
AS7C332MNTF18A-85BCN | ZBT SRAM, 2MX18, 8.5ns, CMOS, PBGA165, LEAD FREE, BGA-165 | Alliance Semiconductor Corporation | IDT71V2558XS100BGI vs AS7C332MNTF18A-85BCN |
IS61VPS10018-166TQ | Cache SRAM, 1MX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IDT71V2558XS100BGI vs IS61VPS10018-166TQ |
MCM69R821AZP4.2 | Cache SRAM, 256KX18, 5.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | IDT71V2558XS100BGI vs MCM69R821AZP4.2 |