Part Details for IDT71V016SA10PH8 by Integrated Device Technology Inc
Overview of IDT71V016SA10PH8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71V016SA10PH8
IDT71V016SA10PH8 CAD Models
IDT71V016SA10PH8 Part Data Attributes
|
IDT71V016SA10PH8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V016SA10PH8
Integrated Device Technology Inc
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71V016SA10PH8
This table gives cross-reference parts and alternative options found for IDT71V016SA10PH8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V016SA10PH8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31532LA10TTR | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IDT71V016SA10PH8 vs PDM31532LA10TTR |
CY7C1021BV33-10ZCT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71V016SA10PH8 vs CY7C1021BV33-10ZCT |
KM616V1002BT-10 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71V016SA10PH8 vs KM616V1002BT-10 |
IS64LV6416L-10TA1 | 64KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IDT71V016SA10PH8 vs IS64LV6416L-10TA1 |
PDM31532LA10TTY | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IDT71V016SA10PH8 vs PDM31532LA10TTY |
CY7C1021V33L-10ZC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71V016SA10PH8 vs CY7C1021V33L-10ZC |
CY7C1021CV33-10ZIT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | IDT71V016SA10PH8 vs CY7C1021CV33-10ZIT |
K6R1016V1D-UI10T | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Samsung Semiconductor | IDT71V016SA10PH8 vs K6R1016V1D-UI10T |
AS7C31026-10TC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | IDT71V016SA10PH8 vs AS7C31026-10TC |
PDM31532SA10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | IDT71V016SA10PH8 vs PDM31532SA10T |