Part Details for CY7C1021BV33-10ZCT by Cypress Semiconductor
Overview of CY7C1021BV33-10ZCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY7C1021BV33-10ZCT
CY7C1021BV33-10ZCT CAD Models
CY7C1021BV33-10ZCT Part Data Attributes
|
CY7C1021BV33-10ZCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021BV33-10ZCT
Cypress Semiconductor
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1021BV33-10ZCT
This table gives cross-reference parts and alternative options found for CY7C1021BV33-10ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021BV33-10ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31532LA10TTR | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | CY7C1021BV33-10ZCT vs PDM31532LA10TTR |
KM616V1002BT-10 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | CY7C1021BV33-10ZCT vs KM616V1002BT-10 |
IS64LV6416L-10TA1 | 64KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1021BV33-10ZCT vs IS64LV6416L-10TA1 |
PDM31532LA10TTY | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | CY7C1021BV33-10ZCT vs PDM31532LA10TTY |
IDT71V016SA10PH8 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | CY7C1021BV33-10ZCT vs IDT71V016SA10PH8 |
CY7C1021V33L-10ZC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1021BV33-10ZCT vs CY7C1021V33L-10ZC |
CY7C1021CV33-10ZIT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | CY7C1021BV33-10ZCT vs CY7C1021CV33-10ZIT |
K6R1016V1D-UI10T | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Samsung Semiconductor | CY7C1021BV33-10ZCT vs K6R1016V1D-UI10T |
AS7C31026-10TC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1021BV33-10ZCT vs AS7C31026-10TC |
PDM31532SA10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1021BV33-10ZCT vs PDM31532SA10T |