Part Details for IDT71B64S12Y8 by Integrated Device Technology Inc
Overview of IDT71B64S12Y8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71B64S12Y8
IDT71B64S12Y8 CAD Models
IDT71B64S12Y8 Part Data Attributes
|
IDT71B64S12Y8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71B64S12Y8
Integrated Device Technology Inc
Standard SRAM, 8KX8, 12ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.9324 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for IDT71B64S12Y8
This table gives cross-reference parts and alternative options found for IDT71B64S12Y8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71B64S12Y8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7CL185VC12 | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.340 INCH, PLASTIC, SOIC-28 | LOGIC Devices Inc | IDT71B64S12Y8 vs L7CL185VC12 |
L7CL186HC12 | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | IDT71B64S12Y8 vs L7CL186HC12 |
MT5C6408F-12/883C | Standard SRAM, 8KX8, 12ns, CMOS, CDSO28, CERAMIC, FLATPACK-28 | Micross Components | IDT71B64S12Y8 vs MT5C6408F-12/883C |
MT5C6408F-12/XT | Standard SRAM, 8KX8, 12ns, CMOS, CDSO28, CERAMIC, FLATPACK-28 | Micross Components | IDT71B64S12Y8 vs MT5C6408F-12/XT |
L7CL186WC12 | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | LOGIC Devices Inc | IDT71B64S12Y8 vs L7CL186WC12 |
LSP280WC12 | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | LOGIC Devices Inc | IDT71B64S12Y8 vs LSP280WC12 |
P4C164L-12SNCLF | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | IDT71B64S12Y8 vs P4C164L-12SNCLF |
AS7C164L-12PC | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Alliance Semiconductor Corporation | IDT71B64S12Y8 vs AS7C164L-12PC |
MT5C6408EC-12L/883C | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | IDT71B64S12Y8 vs MT5C6408EC-12L/883C |
FT6175-12PC | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Force Technologies Ltd | IDT71B64S12Y8 vs FT6175-12PC |