Memory
L7CL185VC12
LOGIC Devices Inc
Description: Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.340 INCH, PLASTIC, SOIC-28

Overview of L7CL185VC12 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

CAD Models for L7CL185VC12 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7CL185VC12 by LOGIC Devices Inc

L7CL185VC12
LOGIC Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.3642 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.763 mm
Want to compare parts?
  1. L7CL185VC12
    LOGIC Devices Inc
    Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.340 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for L7CL185VC12

This table gives cross-reference parts and alternative options found for L7CL185VC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7CL185VC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7CL186HC12 Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc L7CL185VC12 vs L7CL186HC12
MT5C6408F-12/883C Standard SRAM, 8KX8, 12ns, CMOS, CDSO28, CERAMIC, FLATPACK-28 Micross Components L7CL185VC12 vs MT5C6408F-12/883C
MT5C6408F-12/XT Standard SRAM, 8KX8, 12ns, CMOS, CDSO28, CERAMIC, FLATPACK-28 Micross Components L7CL185VC12 vs MT5C6408F-12/XT
L7CL186WC12 Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 LOGIC Devices Inc L7CL185VC12 vs L7CL186WC12
LSP280WC12 Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 LOGIC Devices Inc L7CL185VC12 vs LSP280WC12
P4C164L-12SNCLF Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 Pyramid Semiconductor Corporation L7CL185VC12 vs P4C164L-12SNCLF
AS7C164L-12PC Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Alliance Semiconductor Corporation L7CL185VC12 vs AS7C164L-12PC
MT5C6408EC-12L/883C Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components L7CL185VC12 vs MT5C6408EC-12L/883C
FT6175-12PC Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd L7CL185VC12 vs FT6175-12PC
L7C185IM12L Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 LOGIC Devices Inc L7CL185VC12 vs L7C185IM12L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7CL185VC12 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7CL185VC12 by LOGIC Devices Inc

  • Please alert me when L7CL185VC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L7CL185VC12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7CL185VC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L7CL185VC12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7CL185VC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7CL185VC12 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: