Memory
IDT71981S35LB
Integrated Device Technology Inc
Description: Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, LCC-28

Overview of IDT71981S35LB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for IDT71981S35LB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71981S35LB by Integrated Device Technology Inc

IDT71981S35LB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.35X.55
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
SEPARATE
JESD-30 Code
R-CQCC-N28
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. IDT71981S35LB
    Integrated Device Technology Inc
    Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for IDT71981S35LB

This table gives cross-reference parts and alternative options found for IDT71981S35LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71981S35LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71981S35LB Standard SRAM, 16KX4, 35ns, CMOS, LCC-28 Integrated Device Technology Inc IDT71981S35LB vs 71981S35LB
IDT71981L35LB8 Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71981S35LB vs IDT71981L35LB8
P4C1981L-35LMB Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation IDT71981S35LB vs P4C1981L-35LMB
P4C1981-35LM Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation IDT71981S35LB vs P4C1981-35LM
P4C1981-35LMB Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation IDT71981S35LB vs P4C1981-35LMB
IDT71981S35LB8 Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71981S35LB vs IDT71981S35LB8
Part Number Description Manufacturer Compare
CY7C196-25LC Standard SRAM, 64KX4, 25ns, CMOS, LCC-28 Cypress Semiconductor IDT71981S35LB vs CY7C196-25LC
WS512K32L-20G2LQ SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp IDT71981S35LB vs WS512K32L-20G2LQ
KM681000ALR-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 Samsung Semiconductor IDT71981S35LB vs KM681000ALR-7L
MT5C6405C-70L/IT Standard SRAM, 16KX4, 70ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components IDT71981S35LB vs MT5C6405C-70L/IT
HM365799H-9 Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, PACKAGE-24 Atmel Corporation IDT71981S35LB vs HM365799H-9
EDI8810H70DB Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, Electronic Designs Inc IDT71981S35LB vs EDI8810H70DB
CY7C199B-25SC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor IDT71981S35LB vs CY7C199B-25SC
CY7C199BL-15PC Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor IDT71981S35LB vs CY7C199BL-15PC
HM1-65790F-5:D Standard SRAM, 16KX4, 20ns, CMOS, CDIP28 Matra MHS IDT71981S35LB vs HM1-65790F-5:D
IDT71258S25TP Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IDT71981S35LB vs IDT71258S25TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71981S35LB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71981S35LB by Integrated Device Technology Inc

  • Please alert me when IDT71981S35LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71981S35LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71981S35LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71981S35LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71981S35LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71981S35LB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: