Part Details for IDT7188L55CB by Integrated Device Technology Inc
Overview of IDT7188L55CB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7188L55CB
IDT7188L55CB CAD Models
IDT7188L55CB Part Data Attributes
|
IDT7188L55CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7188L55CB
Integrated Device Technology Inc
Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.432 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7188L55CB
This table gives cross-reference parts and alternative options found for IDT7188L55CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7188L55CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6405C-55/XT | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | IDT7188L55CB vs MT5C6405C-55/XT |
MT5C6405C-55/883C | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | IDT7188L55CB vs MT5C6405C-55/883C |
5962-8685913LX | Standard SRAM, 16KX4, 55ns, CMOS, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 | Pyramid Semiconductor Corporation | IDT7188L55CB vs 5962-8685913LX |
HM465790N-2:R | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, | Temic Semiconductors | IDT7188L55CB vs HM465790N-2:R |
5962-8685914LX | 16KX4 STANDARD SRAM, 55ns, DIP24, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 | STMicroelectronics | IDT7188L55CB vs 5962-8685914LX |
P4C198L-55DMB | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | IDT7188L55CB vs P4C198L-55DMB |
HM465790N-2:D | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, | Temic Semiconductors | IDT7188L55CB vs HM465790N-2:D |
MT5C6405EC-55L/883C | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | IDT7188L55CB vs MT5C6405EC-55L/883C |
MT5C6405EC-55/XT | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | IDT7188L55CB vs MT5C6405EC-55/XT |
HM465790N-2/883:D | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, | Temic Semiconductors | IDT7188L55CB vs HM465790N-2/883:D |