Part Details for IDT7164L70D by Integrated Device Technology Inc
Overview of IDT7164L70D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7164L70D
IDT7164L70D CAD Models
IDT7164L70D Part Data Attributes
|
IDT7164L70D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7164L70D
Integrated Device Technology Inc
Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7164L70D
This table gives cross-reference parts and alternative options found for IDT7164L70D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164L70D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8552504XC | 8KX8 STANDARD SRAM, 70ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | IDT7164L70D vs 5962-8552504XC |
P4C164L-70CWC | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | IDT7164L70D vs P4C164L-70CWC |
5962R3829436BXX | Standard SRAM, 8KX8, 75ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | IDT7164L70D vs 5962R3829436BXX |
5962-3829448MZX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | IDT7164L70D vs 5962-3829448MZX |
P4C164-70CWI | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | IDT7164L70D vs P4C164-70CWI |
P4C164L-70CWCLF | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | IDT7164L70D vs P4C164L-70CWCLF |
5962-8552511XX | 8KX8 STANDARD SRAM, 70ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | IDT7164L70D vs 5962-8552511XX |
5962-8552504XA | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | IDT7164L70D vs 5962-8552504XA |
P4C164L-70P6M | Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | IDT7164L70D vs P4C164L-70P6M |
P4C164L-70DWMB | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | IDT7164L70D vs P4C164L-70DWMB |