Part Details for 5962R3829436BXX by Cobham Semiconductor Solutions
Overview of 5962R3829436BXX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R3829436BXX
5962R3829436BXX CAD Models
5962R3829436BXX Part Data Attributes
|
5962R3829436BXX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R3829436BXX
Cobham Semiconductor Solutions
Standard SRAM, 8KX8, 75ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 75 ns | |
JESD-30 Code | R-GDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R3829436BXX
This table gives cross-reference parts and alternative options found for 5962R3829436BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R3829436BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6264-70CM | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | 5962R3829436BXX vs FT6264-70CM |
5962-8552504XX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28 | Integrated Device Technology Inc | 5962R3829436BXX vs 5962-8552504XX |
5962-3829406MXX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | Electronic Designs Inc | 5962R3829436BXX vs 5962-3829406MXX |
P4C164-70CWMB | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | 5962R3829436BXX vs P4C164-70CWMB |
FT6164-70DWMB | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | 5962R3829436BXX vs FT6164-70DWMB |
P4C164-70PMB | Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | 5962R3829436BXX vs P4C164-70PMB |
FT6164-70DWMLF | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Force Technologies Ltd | 5962R3829436BXX vs FT6164-70DWMLF |
5962-3829406MZX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28 | Micross Components | 5962R3829436BXX vs 5962-3829406MZX |
FT6164L-70P6CLF | Standard SRAM | Force Technologies Ltd | 5962R3829436BXX vs FT6164L-70P6CLF |
FT6164L-70DWM | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Force Technologies Ltd | 5962R3829436BXX vs FT6164L-70DWM |