Memory
IDT71421SA45PFG8
Integrated Device Technology Inc
Description: Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64

Overview of IDT71421SA45PFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71421SA45PFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71421SA45PFG8 by Integrated Device Technology Inc

IDT71421SA45PFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
INTERRUPT FLAG
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT71421SA45PFG8
    Integrated Device Technology Inc
    Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64
    VS

Alternate Parts for IDT71421SA45PFG8

This table gives cross-reference parts and alternative options found for IDT71421SA45PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71421SA45PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71421SA45PF Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT71421SA45PFG8 vs IDT71421SA45PF
IDT71421SA45PFG Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT71421SA45PFG8 vs IDT71421SA45PFG
Part Number Description Manufacturer Compare
CMRD-67132L-45:R Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421SA45PFG8 vs CMRD-67132L-45:R
AMRD-67132L-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64 Matra MHS IDT71421SA45PFG8 vs AMRD-67132L-45
CMRD-67132V-45SHXXX:RD Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421SA45PFG8 vs CMRD-67132V-45SHXXX:RD
IDT71421SA45PF Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT71421SA45PFG8 vs IDT71421SA45PF
CMRD-67132V-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64 Matra MHS IDT71421SA45PFG8 vs CMRD-67132V-45
IDT71321LA45PF8 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT71421SA45PFG8 vs IDT71321LA45PF8
IDT71421LA45PF8 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT71421SA45PFG8 vs IDT71421LA45PF8
AMRD-67142L-45SHXXX Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421SA45PFG8 vs AMRD-67142L-45SHXXX
IMRD-67142V-45:RD Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421SA45PFG8 vs IMRD-67142V-45:RD
IMRD-67132V-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64 Matra MHS IDT71421SA45PFG8 vs IMRD-67132V-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71421SA45PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71421SA45PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71421SA45PFG8 would you like to use for your alert(s)?
  • Please alert me when IDT71421SA45PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71421SA45PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71421SA45PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71421SA45PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71421SA45PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71421SA45PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: