Memory
CMRD-67132L-45:R
Description: Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64

Overview of CMRD-67132L-45:R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
75867-132LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 8 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 u\\.) Gold or GXT™ Plating
75967-132LF Amphenol Communications Solutions PV Terminal, Wire to Board connectors, Crimp-to-Wire Male Pin.
85867-132LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 24 Positions.

CAD Models for CMRD-67132L-45:R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMRD-67132L-45:R by Atmel Corporation

CMRD-67132L-45:R
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
S-CQFP-G64
Length
10 mm
Memory Density
16384 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. CMRD-67132L-45:R
    Atmel Corporation
    Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64
    VS

Alternate Parts for CMRD-67132L-45:R

This table gives cross-reference parts and alternative options found for CMRD-67132L-45:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMRD-67132L-45:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMRD-67132L-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64 Matra MHS CMRD-67132L-45:R vs AMRD-67132L-45
CMRD-67132V-45SHXXX:RD Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64 Atmel Corporation CMRD-67132L-45:R vs CMRD-67132V-45SHXXX:RD
IDT71421SA45PF Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc CMRD-67132L-45:R vs IDT71421SA45PF
CMRD-67132V-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64 Matra MHS CMRD-67132L-45:R vs CMRD-67132V-45
IDT71321LA45PF8 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc CMRD-67132L-45:R vs IDT71321LA45PF8
IDT71421LA45PF8 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc CMRD-67132L-45:R vs IDT71421LA45PF8
AMRD-67142L-45SHXXX Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64 Atmel Corporation CMRD-67132L-45:R vs AMRD-67142L-45SHXXX
IMRD-67142V-45:RD Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64 Atmel Corporation CMRD-67132L-45:R vs IMRD-67142V-45:RD
IMRD-67132V-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP64 Matra MHS CMRD-67132L-45:R vs IMRD-67132V-45
AMRD-67132L-45SHXXX:RD Dual-Port SRAM, 2KX8, 45ns, CMOS, CQFP64, VQFP-64 Atmel Corporation CMRD-67132L-45:R vs AMRD-67132L-45SHXXX:RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMRD-67132L-45:R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMRD-67132L-45:R by Atmel Corporation

Select Manufacturer
Which Manufacturer of CMRD-67132L-45:R would you like to use for your alert(s)?
  • Please alert me when CMRD-67132L-45:R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMRD-67132L-45:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMRD-67132L-45:R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMRD-67132L-45:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMRD-67132L-45:R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMRD-67132L-45:R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: