Datasheets
IDT7140LA55PFB8 by: Integrated Device Technology Inc

Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64

Part Details for IDT7140LA55PFB8 by Integrated Device Technology Inc

Overview of IDT7140LA55PFB8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT7140LA55PFB8

IDT7140LA55PFB8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7140LA55PFB8 Part Data Attributes

IDT7140LA55PFB8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7140LA55PFB8 Integrated Device Technology Inc Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 55 ns
I/O Type COMMON
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Memory Density 8192 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Ports 2
Number of Terminals 64
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE
Package Style FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.14 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for IDT7140LA55PFB8

This table gives cross-reference parts and alternative options found for IDT7140LA55PFB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA55PFB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7140LA55PF Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA55PFB8 vs IDT7140LA55PF
IDT7140LA55PF9 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA55PFB8 vs IDT7140LA55PF9
7140LA55PF TQFP-64, Tray Integrated Device Technology Inc IDT7140LA55PFB8 vs 7140LA55PF
IDT7140SA55PFI8 Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7140LA55PFB8 vs IDT7140SA55PFI8
IDT7140SA55PF9 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA55PFB8 vs IDT7140SA55PF9
IDT7140LA55PF8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA55PFB8 vs IDT7140LA55PF8
7140SA55PF TQFP-64, Tray Integrated Device Technology Inc IDT7140LA55PFB8 vs 7140SA55PF
7140LA55PFI8 Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7140LA55PFB8 vs 7140LA55PFI8
7140LA55PFGB8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7140LA55PFB8 vs 7140LA55PFGB8
IDT7140LA55PFI8 Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7140LA55PFB8 vs IDT7140LA55PFI8
Part Number Description Manufacturer Compare
AM4K-67130V-55SHXXX:R Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IDT7140LA55PFB8 vs AM4K-67130V-55SHXXX:R
IL4K-671342L-25:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA55PFB8 vs IL4K-671342L-25:RD
AL4K-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS IDT7140LA55PFB8 vs AL4K-67130L-45
MLKK-671342L-45 Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, Temic Semiconductors IDT7140LA55PFB8 vs MLKK-671342L-45
SM4K-67130V-45P883:R Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IDT7140LA55PFB8 vs SM4K-67130V-45P883:R
IL4K-671342L-25SHXXX:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA55PFB8 vs IL4K-671342L-25SHXXX:RD
CMKK-671342L-25:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 Atmel Corporation IDT7140LA55PFB8 vs CMKK-671342L-25:RD
MM4K-67140L-55CB Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 Matra MHS IDT7140LA55PFB8 vs MM4K-67140L-55CB
SMKK-671342V-45FHXXX:D Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 Atmel Corporation IDT7140LA55PFB8 vs SMKK-671342V-45FHXXX:D
MM4K-671342V-20SHXXX:R Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA55PFB8 vs MM4K-671342V-20SHXXX:R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140LA55PFB8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140LA55PFB8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7140LA55PFB8 would you like to use for your alert(s)?
  • Please alert me when IDT7140LA55PFB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7140LA55PFB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140LA55PFB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7140LA55PFB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140LA55PFB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140LA55PFB8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: