Datasheets
IDT7140LA45JG8 by: Integrated Device Technology Inc

Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52

Part Details for IDT7140LA45JG8 by Integrated Device Technology Inc

Overview of IDT7140LA45JG8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT7140LA45JG8

IDT7140LA45JG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7140LA45JG8 Part Data Attributes

IDT7140LA45JG8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7140LA45JG8 Integrated Device Technology Inc Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ,
Pin Count 52
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns
Additional Feature INTERRUPT FLAG
JESD-30 Code S-PQCC-J52
JESD-609 Code e3
Length 19.1262 mm
Memory Density 8192 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 52
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 19.1262 mm

Alternate Parts for IDT7140LA45JG8

This table gives cross-reference parts and alternative options found for IDT7140LA45JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA45JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7140LA45J Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140LA45JG8 vs IDT7140LA45J
IDT7140SA45J Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140LA45JG8 vs IDT7140SA45J
IDT7140SA45JG Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140LA45JG8 vs IDT7140SA45JG
Part Number Description Manufacturer Compare
SL4K-67130L-45LH Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS IDT7140LA45JG8 vs SL4K-67130L-45LH
MM4K-671342L-25/883:D Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA45JG8 vs MM4K-671342L-25/883:D
ILKK-671342L-25:D Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, Temic Semiconductors IDT7140LA45JG8 vs ILKK-671342L-25:D
MM4K-671342V-20SHXXX Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA45JG8 vs MM4K-671342V-20SHXXX
ILKK-671342L-30 Dual-Port SRAM, 4KX8, 30ns, CMOS, CQFP48, Temic Semiconductors IDT7140LA45JG8 vs ILKK-671342L-30
SM4K-671342V-45SC:RD Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA45JG8 vs SM4K-671342V-45SC:RD
MM4K-67140L-55SHXXX:R Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IDT7140LA45JG8 vs MM4K-67140L-55SHXXX:R
MMQ3-67130L-45/883:D Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation IDT7140LA45JG8 vs MMQ3-67130L-45/883:D
CM4K-67130V-45SHXXX:D Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Atmel Corporation IDT7140LA45JG8 vs CM4K-67130V-45SHXXX:D
ML4K-67130V-70SHXXX Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48 Matra MHS IDT7140LA45JG8 vs ML4K-67130V-70SHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140LA45JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140LA45JG8 by Integrated Device Technology Inc

  • Please alert me when IDT7140LA45JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7140LA45JG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140LA45JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7140LA45JG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140LA45JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140LA45JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: